This is a 3A 30V panel mount rocker switch with silver contacts and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 50,000 cycles. The switch is available in a bulk packaging and is not RoHS compliant. It has a paddle actuator type and is illuminated. The switch has a current rating of 3A and an electrical life of 25,000 cycles.
NKK Switches M2024TJW01-GB-1A technical specifications.
| Actuator Type | Paddle |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TJW01-GB-1A to view detailed technical specifications.
No datasheet is available for this part.