The M2024TJW01-GG-1F is a SP3T rocker switch with a paddle actuator style and solder lug termination. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 cycles. The mechanical life is 50,000 cycles. The switch is designed for panel mount applications and operates over a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2024TJW01-GG-1F technical specifications.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2024TJW01-GG-1F to view detailed technical specifications.
No datasheet is available for this part.