NKK Switches M2024TJW01/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024TJW01/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.