
SP3T illuminated rocker switch with ON-ON-ON function and solder lug termination. Features a concave polyamide actuator in grey, silver contacts with silver plating, and a 6A max current rating at 250VAC / 30VDC. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mountable with flanges, this switch operates within a temperature range of -30°C to 85°C.
NKK Switches M2024TNW01-DH technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Grey |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Length | 29.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2024TNW01-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
