
This SP3T switch features a 28V voltage rating and a mechanical life of 50,000 cycles. It is designed for through hole mounting in a vertical orientation and has a packaging style of bulk. The switch operates within a temperature range of -30°C to 85°C and has a termination type of PC pin.
NKK Switches M2024TXG45 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2024TXG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
