The M2025SA2G40 is a double-pole double-throw toggle switch with a maximum current rating of 0.1 amps at 28 volts AC or DC. It has a maximum power rating of 0.4 watts at 28 volts AC or DC. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for PC mount with bracket and has a small bat lever actuator style. The switch is rated for 50,000 electrical life cycles.
NKK Switches M2025SA2G40 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2025SA2G40 to view detailed technical specifications.
No datasheet is available for this part.