
The M2025SS1G01 is a standard round toggle switch with a non-illuminated actuator made from brass and chrome. It features a DPDT throw configuration and can operate at temperatures between -30°C and 85°C. The switch has a voltage rating of 28V AC and 28V DC, and is designed for panel mount applications with threads. The switch contains lead and has an electrical life of 50,000 cycles.
NKK Switches M2025SS1G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2025SS1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.