The M2025TJA08-FG-1A is a DPDT rocker switch with a max current rating of 6A at 125VAC and a max power rating of 0.4W at 28VAC or 28VDC. It features a rockers actuator style and a wire wrap termination style. The switch is rated for 250VAC and has an electrical life of 50,000 cycles. It can operate in temperatures ranging from -30°C to 85°C and is suitable for panel mount applications.
NKK Switches M2025TJA08-FG-1A technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2025TJA08-FG-1A to view detailed technical specifications.
No datasheet is available for this part.