The M2025TJG01-FB is a DPDT rocker switch with a maximum current rating of 0.1A at 28VAC or DC. It features a rock actuator style and a solder lug termination style. The switch has a panel mount configuration and can operate within a temperature range of -30 to 85 degrees Celsius. The electrical life of the switch is 50,000 cycles, and the mechanical life is also 50,000 cycles.
NKK Switches M2025TJG01-FB technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2025TJG01-FB to view detailed technical specifications.
No datasheet is available for this part.