
SP3T toggle switch featuring a standard round, large bat lever actuator with a 17.5mm brass, chrome-plated body. This non-illuminated, panel-mount switch offers solder lug terminations with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it provides a 0.4VA capacity and an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2026B2B1G01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026B2B1G01 to view detailed technical specifications.
No datasheet is available for this part.
