
SP3T toggle switch featuring a large bat lever actuator with a 11.5mm brass, chrome-plated body. Offers solder lug termination for panel mounting with threads, rated for 6A at 250VAC and 30VDC. This non-illuminated switch provides a momentary ON-momentary ON function with a silver contact material and plating, boasting an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2026BB1W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026BB1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
