This toggle switch features a standard round actuator made from brass and chrome, with a gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and is suitable for use with a maximum voltage of 28V AC. It is available in a PC mount with bracket package type and is compliant with RoHS regulations.
NKK Switches M2026SA2G40 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026SA2G40 to view detailed technical specifications.
No datasheet is available for this part.