
DPDT/SP3T toggle switch featuring a (on)-on-(on) momentary-momentary function and solder lug terminals. This panel-mount switch offers a 3-position configuration with a standard round, brass chrome-plated toggle bat actuator. Rated for 6A at 250VAC / 30VDC, it boasts a silver contact material and plating with an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2026SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
