
SP3T toggle switch featuring PC pins for panel mounting. This non-illuminated switch offers a 6A current rating at 250VAC and 30VDC, with a silver contact material and plating. The small bat lever actuator, made of chrome-plated brass, has a length of 10.5mm. Rated for 25,000 electrical cycles and 25,000 hours of life, it operates within a temperature range of -30°C to 85°C.
NKK Switches M2026SS1W03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026SS1W03 to view detailed technical specifications.
No datasheet is available for this part.
