The M2026TJA01-FG-1E is a SP3T rocker switch with a maximum current rating of 6 amps at 125 volts AC. It can withstand a maximum AC voltage of 250 volts and a maximum DC voltage of 30 volts. The switch has a maximum power rating of 0.4 watts at 28 volts AC or DC. It features a solder lug termination style and a panel mount design. The switch is rated for 50,000 electrical and mechanical life cycles. It can operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2026TJA01-FG-1E technical specifications.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2026TJA01-FG-1E to view detailed technical specifications.
No datasheet is available for this part.