The M2026TJA01-GB-1E is a SP3T rocker switch with a paddle actuator, rated for 6A at 125VAC and 0.4W at 28VAC/DC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is suitable for panel mount applications and can operate between -30°C and 85°C.
NKK Switches M2026TJA01-GB-1E technical specifications.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2026TJA01-GB-1E to view detailed technical specifications.
No datasheet is available for this part.