The M2026TJW01-GF-1A is a SP3T rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It features a solder lug termination style and a panel mount configuration, with a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch has a maximum operating temperature range of -30°C to 85°C and is suitable for use in a variety of applications.
NKK Switches M2026TJW01-GF-1A technical specifications.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2026TJW01-GF-1A to view detailed technical specifications.
No datasheet is available for this part.