The M2026TXA25-DA is a 6A SP3T mom-on-mom rocker switch with a voltage rating of 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a bracket mount/through hole package. The M2026TXA25-DA is not RoHS compliant and contains lead.
NKK Switches M2026TXA25-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026TXA25-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.