SP3T toggle switch featuring a locking lever actuator with a 16.5mm brass, chrome-plated body. Offers silver contacts with silver plating, rated for 6A max at 250VAC and 30VDC, with a 3A continuous rating. This non-illuminated, panel-mount switch with solder lug termination provides 250,000 electrical cycles and operates within a -30°C to 85°C temperature range.
NKK Switches M2027LL4W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2027LL4W01 to view detailed technical specifications.
No datasheet is available for this part.