The M2027TJA06-FG-1A is a panel mount rocker switch with a SP3T configuration and ON ON (ON) actuation. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch also has a maximum DC voltage rating of 30V and a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is designed for 50,000 electrical and mechanical life cycles. The switch is available for panel mounting and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
NKK Switches M2027TJA06-FG-1A technical specifications.
| Switch Configuration | ON ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2027TJA06-FG-1A to view detailed technical specifications.
No datasheet is available for this part.