The M2027TJW02-GC-1E is a SP3T rocker switch with a paddle actuator style, designed for panel mount applications. It has a maximum current rating of 6 amps at 125VAC, and a maximum AC voltage rating of 250V. The switch has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. It can operate within a temperature range of -30°C to 85°C.
NKK Switches M2027TJW02-GC-1E technical specifications.
| Switch Configuration | ON ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2027TJW02-GC-1E to view detailed technical specifications.
No datasheet is available for this part.