
SP3T illuminated rocker switch with PC pin termination, featuring a concave polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a power rating of 0.4VA. Offers a mechanical and electrical life of 50,000 cycles. Designed for through-hole mounting with a right-angle orientation. Operating temperature range from -30°C to 85°C.
NKK Switches M2027TXG30-DE technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 29.95mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 16.87mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2027TXG30-DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.