This DPDT toggle switch is rated for 28VAC/DC and 0.1A. It features a large bat lever actuator and PC pins termination. The switch has an electrical life of 50,000 cycles and is suitable for operation between -30°C and 85°C. It is designed for PC mount with threads.
NKK Switches M2028BB1G03-RA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Large Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028BB1G03-RA to view detailed technical specifications.
No datasheet is available for this part.