
The M2028EA2W45 is a PC mount DPDT toggle switch with a non-illuminated actuator. It features a brass and chrome actuator with a length of 13.21mm and is rated for 25000 electrical cycles. The switch is designed for through hole, vertical mounting and is packaged in a tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The M2028EA2W45 is not lead-free and has a DC rated voltage of 30V and a voltage rating of 125V AC.
NKK Switches M2028EA2W45 technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Tray |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028EA2W45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.