
DPDT toggle switch featuring a locking lever actuator with a 16.5mm brass, chrome-plated body. Offers a 6A at 250VAC / 30VDC rating with silver contacts and solder lug termination. Designed for panel mounting with threads, this non-illuminated switch provides a momentary-off-momentary function and boasts an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
NKK Switches M2028LL1W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028LL1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.