
The M2028RB1W01 is a 15.5mm DPDT toggle switch from NKK Switches. It features a SIL package and is rated for 30V DC and 125V AC. The switch has a panel mount with threads and operates within a temperature range of -30°C to 85°C. The M2028RB1W01 is RoHS compliant and has a solder termination.
NKK Switches M2028RB1W01 technical specifications.
| Actuator Length | 15.5mm |
| Actuator Material | Brass, Chrome |
| Package/Case | SIL |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2028RB1W01 to view detailed technical specifications.
No datasheet is available for this part.