
DPDT toggle switch featuring PC pins for termination and panel mounting. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. The switch has a Mom-Off-Mom function and a 10.5mm brass, chrome-plated standard round bat lever actuator. Silver contacts with gold plating ensure reliable performance over an electrical life of 25,000 cycles, operating within a -30°C to 85°C temperature range.
NKK Switches M2028SS1A03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2028SS1A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.