The M2028SS1A03-BA toggle switch from NKK Switches features a DPDT configuration with a small bat lever actuator. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch also has a maximum power rating of 0.4 watts at 28VAC or 28VDC, with an electrical life of 50,000 cycles. It is designed for PC mount with threads and has a termination style of PC pins. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2028SS1A03-BA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028SS1A03-BA to view detailed technical specifications.
No datasheet is available for this part.