
DPDT toggle switch featuring PC pins for PC mounting with threads. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Non-illuminated with a small bat lever actuator, it provides Mom-Off-Mom switching functionality. Constructed with gold-plated copper contacts and a brass, chrome-plated actuator, this RoHS compliant component boasts an electrical life of 50,000 cycles.
NKK Switches M2028SS4G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2028SS4G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.