The M2028TJA01-GG-1B is a DPDT paddle rocker switch with a maximum current rating of 6 amps at 125VAC. It features a paddle actuator style and a termination style of solder lug. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It operates within a temperature range of -30 to 85°C.
NKK Switches M2028TJA01-GG-1B technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028TJA01-GG-1B to view detailed technical specifications.
No datasheet is available for this part.