The M2028TJG03-GF-1E is a DPDT paddle rocker switch rated for 28VAC/DC and 0.1A. It features a paddle actuator style and a panel mount/through hole termination style. The switch has a maximum power rating of 0.4W at 28VAC/DC and an electrical life of 50,000 cycles. It can operate within a temperature range of -30°C to 85°C.
NKK Switches M2028TJG03-GF-1E technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028TJG03-GF-1E to view detailed technical specifications.
No datasheet is available for this part.