This concave illuminated rocker switch has a current rating of 3A and a voltage rating of 125V AC or 30V DC. It is designed for operation in temperatures ranging from -30°C to 85°C. The switch features a silver-plated contact and is RoHS compliant. It is available in a panel mount configuration with a snap-in mount.
NKK Switches M2028TJW01-FG-1B technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TJW01-FG-1B to view detailed technical specifications.
No datasheet is available for this part.