The M2028TJW03-GC-1E is a DPDT paddle rocker switch with a maximum current rating of 6 amps at 125 volts AC. It features a paddle actuator style and a panel mount/through hole termination style. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It is rated for 25,000 electrical life cycles and 50,000 mechanical life cycles. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2028TJW03-GC-1E technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028TJW03-GC-1E to view detailed technical specifications.
No datasheet is available for this part.