The M2028TNW01-EG is a DPDT rocker switch with a small paddle actuator style, rated for 6A at 125VAC and 250VAC maximum AC voltage. It features a solder lug termination style and panel mount design. The switch has an electrical life of 25000 cycles and a mechanical life of 50000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2028TNW01-EG technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2028TNW01-EG to view detailed technical specifications.
No datasheet is available for this part.