
The M2028TXG13-DC is a concave rocker switch with a red color and gold contact plating, rated for 28V and operating within a temperature range of -30°C to 85°C. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is available in a bulk packaging and has a package quantity of one. It is designed for use with PC pin termination and has a throw configuration of DPDT.
NKK Switches M2028TXG13-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TXG13-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.