
The M2028TYA01-JA is a concave rocker switch with a current rating of 3A and a voltage rating of 125V AC or 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch features a panel mount design and is compliant with RoHS regulations. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles.
NKK Switches M2028TYA01-JA technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TYA01-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
