
The M2028TYA01-JB is a panel mount rocker switch with a current rating of 3A and a DC rated voltage of 30V. It features an illuminated actuator and is rated for 50,000 electrical and mechanical cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in bulk packaging.
NKK Switches M2028TYA01-JB technical specifications.
| Actuator Type | Rocker |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TYA01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
