The M2029BB1G03-RA is a DPDT toggle switch with a max current rating of 0.1A at 28VAC or DC. It has a max AC voltage rating of 28V and a max power rating of 0.4W at 28VAC or DC. The switch features a large bat lever actuator style and PC pins for termination. It is designed for PC mount with threads and has an electrical life of 50,000 cycles. The operating temperature range is -30 to 85 degrees Celsius.
NKK Switches M2029BB1G03-RA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Large Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029BB1G03-RA to view detailed technical specifications.
No datasheet is available for this part.