The M2029ES1W02 is a DPDT toggle switch with a maximum current rating of 6 amps at 125VAC and 30VDC. It features a small flat lever actuator style and a quick connect termination style. The switch is designed for panel mount with threads and has an electrical life of 25,000 cycles. It operates within a temperature range of -30 to 85°C.
NKK Switches M2029ES1W02 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029ES1W02 to view detailed technical specifications.
No datasheet is available for this part.