This silver contact DPDT toggle switch has a current rating of 3A and a DC rated voltage of 30V, with an AC voltage rating of 250V. It is available in a package quantity of 100 and features a termination of solder. The switch has a length of 13mm and a width of 12.7mm, with a mount type of bushing and an orientation of vertical. The contact material is silver, and the contact plating is also silver, with a lead-free construction.
NKK Switches M2029SS1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | M |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2029SS1W01-RO to view detailed technical specifications.
No datasheet is available for this part.