This 10.5mm standard round toggle switch is rated for 3A and 30V DC. It has an electrical life of 25,000 cycles and a mechanical life of 25,000 hours. The switch operates within a temperature range of -30°C to 85°C and is designed for panel mount applications with threads. It is a non-illuminated switch and contains lead.
NKK Switches M2029SS1W02 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2029SS1W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.