The M2029TJG03-GF-1E is a DPDT rocker switch with a paddle actuator, rated for 28VAC and 28VDC, with a maximum power rating of 0.4W. It features PC pins for termination and can be mounted through both panel and through hole methods. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed to last for 50,000 electrical and mechanical cycles.
NKK Switches M2029TJG03-GF-1E technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029TJG03-GF-1E to view detailed technical specifications.
No datasheet is available for this part.