The M2029TNA03-DF is a DPDT small rocker switch with a maximum current rating of 6 amps at 125VAC and a maximum power rating of 0.4 watts at 28VAC or 28VDC. It features a panel mount/through hole termination style and can operate in temperatures ranging from -30 to 85 degrees Celsius. The switch has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles.
NKK Switches M2029TNA03-DF technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029TNA03-DF to view detailed technical specifications.
No datasheet is available for this part.