The M2029TNA03-DH is a DPDT small rocker switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It has a max power rating of 0.4W at 28VAC or 28VDC and an electrical life of 50,000 cycles. The switch is panel mountable through a hole and has a termination style of PC pins. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2029TNA03-DH technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029TNA03-DH to view detailed technical specifications.
No datasheet is available for this part.