
The M2029TNW01-EA is a paddle switch with a silver contact plating, rated for 3A and 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is suitable for panel and flange mounting.
NKK Switches M2029TNW01-EA technical specifications.
| Actuator Type | Paddle |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2029TNW01-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
