DPDT illuminated rocker switch featuring PC pin termination and a concave polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers 50,000 electrical and mechanical cycles, operating between -30°C and 85°C. Gold-plated copper contacts ensure reliable performance.
NKK Switches M2029TXG15-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2029TXG15-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.