The M2029TYW01-HA is a DPDT rocker switch with a large paddle actuator, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum DC voltage rating of 30 volts and a mechanical life of 50,000 cycles. The switch is suitable for panel mounting and has a termination style of solder lug. The operating temperature range is -30 to 85 degrees Celsius.
NKK Switches M2029TYW01-HA technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029TYW01-HA to view detailed technical specifications.
No datasheet is available for this part.