The M2031ES1G03 is a 3PST toggle switch with a maximum current rating of 0.1A at 28VAC or DC. It features a paddle actuator style and PC pins termination. The switch operates within a temperature range of -30°C to 85°C. It is designed for use in applications with a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V.
NKK Switches M2031ES1G03 technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2031ES1G03 to view detailed technical specifications.
No datasheet is available for this part.