This 3-position toggle switch features a standard round actuator made from brass and chrome, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 4A and a voltage rating of 125V AC and 30V DC. The switch is panel mount with threads and has a non-illuminated and illuminated option. It is not Reach SVHC compliant and contains lead.
NKK Switches M2032B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032B2B1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
