NKK Switches M2032BB1W01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | M |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032BB1W01-RO to view detailed technical specifications.
No datasheet is available for this part.